8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8MHz. This commercial-grade MCU offers 1024 words of ROM and 64 bytes of RAM, with 12 I/O lines and an integrated ADC. It is housed in a 20-terminal PDIP package (R-PDIP-T20) with a 0.300-inch width, suitable for operation between 0°C and 70°C. Nominal supply voltage is 5V, with a range of 3.6V to 6V, and a maximum supply current of 3.5mA.
Stmicroelectronics ST6209CB1/XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.6 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST6209CB1/XXX to view detailed technical specifications.
No datasheet is available for this part.