
Stmicroelectronics ST622XC-KIT/110 technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Radiation Hardening | No |
| Series | ST622X |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST622XC-KIT/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
