8-bit microcontroller featuring UVPROM technology and an 8MHz maximum clock frequency. This ceramic DIP-28 package offers 21 I/O lines and operates within a commercial temperature range of 0°C to 70°C. It supports supply voltages from 3V to 6V with a maximum supply current of 6.6mA. Integrated features include an Analog-to-Digital Converter (ADC) and 128 bytes of RAM, alongside 4096 words of ROM.
Stmicroelectronics ST62E65BF1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62E65BF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.