8-bit microcontroller featuring an 8MHz PIC core architecture, 21 programmable I/Os, and 2 timers/counters. Offers 3884B of EPROM memory and 128B RAM, with SPI interface support. Operates from 3V to 6V supply voltage, with an internal oscillator. Packaged in a CDIP through-hole mount, this RoHS compliant component is suitable for operation between -40°C and 70°C.
Stmicroelectronics ST62E65CF1 technical specifications.
| Package/Case | CDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | ST6 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62E65CF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.