8-bit microcontroller featuring 8MHz clock speed and 13 I/O lines. This industrial-grade MCU offers 128 bytes of RAM and 1836 words of FASTROM. It operates within a -40°C to 85°C temperature range and supports a 3.6V to 6V supply voltage. The component includes PWM channels and an ADC, housed in a 20-terminal PDIP package.
Stmicroelectronics ST62P53CB6/XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3.6 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FASTROM |
| ROM (words) | 1836 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62P53CB6/XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.