8-bit microcontroller featuring an 8MHz internal oscillator, 1KB EPROM/OTP memory, and 64B RAM. Includes 4x 8-bit ADC channels and 1x 8-bit timer. Operates from 3V to 6V supply voltage with a maximum power dissipation of 500mW. Packaged in SOP for surface mounting, with 9 programmable I/O pins and integrated POR, WDT, and LVD peripherals.
Sign in to ask questions about the Stmicroelectronics ST62T00CM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62T00CM6 technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST6 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62T00CM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
