Stmicroelectronics ST62T01CB3 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | ST6 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T01CB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.