8-bit microcontroller featuring 2KB OTP/EPROM memory and 64B RAM. Operates at up to 8MHz with an 8-bit address and data bus. Includes 4 ADC channels, 9 I/Os, and 1 timer/counter. Supports through-hole mounting in a DIP package, with a supply voltage range of 3V to 6V and an operating temperature range of -40°C to 85°C. RoHS compliant.
Stmicroelectronics ST62T01CB6 technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T01CB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
