8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 8MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 3.6V to 6V, with a nominal 5V. It includes 9 I/O lines, 2048 words of OTPROM, and 64 bytes of RAM, along with an integrated ADC. Packaged in a 16-terminal PDSO (SOP-16) with a JEDEC code of R-PDSO-G16, this RoHS-compliant plastic component measures 7.5mm in width and 10.3mm in length.
Stmicroelectronics ST62T01CM6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.6 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 9 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62T01CM6E to view detailed technical specifications.
No datasheet is available for this part.