8-bit microcontroller featuring 1KB EPROM/OTP memory and 64B RAM. Operates at up to 8MHz with an internal oscillator, supporting a supply voltage range of 3V to 6V. Includes one 8-bit timer and 9 programmable I/O pins. Packaged in PDIP for through-hole mounting, with POR, WDT, and LVD peripherals. Operating temperature range from -40°C to 85°C.
Stmicroelectronics ST62T03CB6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T03CB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
