8-bit microcontroller featuring an 8MHz internal oscillator and 4KB OTP/EPROM memory. This surface-mount device offers 20 programmable I/Os, 16 ADC channels, and one SPI channel. Operating within a 3V to 6V supply range, it includes POR, WDT, and LVD peripherals, with a maximum power dissipation of 500mW. The 28-pin SOP package measures 18.1mm x 7.6mm x 2.35mm and is lead-free and RoHS compliant.
Stmicroelectronics ST62T25CM6 technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | ST6 |
| Voltage | 6V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T25CM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
