
The ST62T25CM6/TR is an 8-bit microcontroller with 4KB of EPROM memory and 64 bytes of RAM. It operates at a maximum frequency of 8MHz and can withstand a maximum supply voltage of 6V. The device is packaged in a surface mount SOP package and has a maximum power dissipation of 500mW. The operating temperature range is from -40°C to 85°C.
Stmicroelectronics ST62T25CM6/TR technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Series | ST6 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T25CM6/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
