The ST62T30BM3 is an 8-bit microcontroller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a data bus width of 8 bits and operates at a maximum frequency of 8MHz. The device has 20 programmable I/O and 2 timers/counters. It also includes 192 bytes of RAM and 7948 bytes of EPROM memory. The ST62T30BM3 is packaged in a 0.300 inch plastic SOP-28 package and is not radiation hardened. It is not RoHS compliant.
Stmicroelectronics ST62T30BM3 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7948B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62T30BM3 to view detailed technical specifications.
No datasheet is available for this part.