Stmicroelectronics ST62T30BM6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 7948B |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T30BM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.