8-bit microcontroller featuring 4MHz clock speed and 7948 words of OTPROM, with 192 bytes of RAM. This automotive-grade component offers 30 I/O lines, PWM capability, and an integrated ADC. Housed in a 42-terminal PQFP package, it operates within a -40°C to 125°C temperature range and supports a 4.5V to 6V supply voltage.
Stmicroelectronics ST62T32BQ3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G42 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 42 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 7948 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62T32BQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.