Stmicroelectronics ST62T45BQ6 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EEPROM, , EPROM |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T45BQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.