8-bit microcontroller featuring 1836B EPROM/OTP memory and 128B RAM. Operates at up to 8MHz with an internal oscillator, supporting SPI and UART interfaces. Includes 9 programmable I/Os, two 8-bit timers, and 4x8-bit ADCs. Packaged in a through-hole PDIP, this RoHS compliant component functions within a 4V to 6V supply voltage range and operates from -40°C to 85°C.
Stmicroelectronics ST62T52CB6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1836B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | ST6 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T52CB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.