8-bit microcontroller featuring 1836B EPROM/OTP memory and 128B RAM. Operates at up to 8MHz with an internal oscillator. Includes 9 programmable I/Os, SPI and UART interfaces, and two 8-bit timers. Supports a 3.6V to 6V operating supply voltage range. Packaged in SOIC for surface mounting.
Stmicroelectronics ST62T52CM6 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1836B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST6 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62T52CM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
