8-bit microcontroller featuring OTPROM technology and an 8MHz clock speed. This automotive-grade component offers 64 bytes of RAM and 1836 words of ROM, with 13 I/O lines. Operating within a -40°C to 125°C temperature range, it supports a 4.5V to 6V supply voltage and includes PWM and ADC capabilities. Housed in a 20-terminal PDIP package (R-PDIP-T20) with a 7.62mm width and 26.16mm length.
Stmicroelectronics ST62T53CB3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 1836 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62T53CB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.