The ST62T55CM6 is an 8-bit SCI microcontroller from Stmicroelectronics. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 125°C. The device is packaged in a 28-pin SOP package and is RoHS compliant. It features 21 programmable I/O lines and 1 timer/counter. The microcontroller has a memory size of 3884 bytes, consisting of 128 bytes of RAM and 3756 bytes of EPROM memory.
Stmicroelectronics ST62T55CM6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T55CM6 to view detailed technical specifications.
No datasheet is available for this part.