Stmicroelectronics ST62T60BB6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Package Quantity | 20 |
| RAM Size | 128B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST62T60BB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.