8-bit microcontroller featuring 8MHz clock speed and 3884 words of OTPROM memory with 128 bytes of RAM. This automotive-grade component offers 13 I/O lines, PWM channels, and an integrated ADC. Operating across a -40°C to 125°C temperature range, it utilizes a 20-terminal, dual in-line package (DIP-20) with a 0.300-inch width. Nominal supply voltage is 5V, with a range of 4.5V to 6V, and a maximum supply current of 7mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST62T60CB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 3884 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62T60CB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.