8-bit microcontroller featuring 3.8KB EPROM/OTP memory, 128B RAM, and an 8MHz clock speed. Includes 7 ADC channels, 2 timers/counters, and 13 programmable I/O lines. Operates from 3.6V to 6V with an industrial temperature range of -40°C to 85°C. SPI interface and integrated peripherals like POR, WDT, LVD, and PWM are supported. Packaged in a 20-pin PDIP for through-hole mounting.
Stmicroelectronics ST62T60CB6 technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| JESD-30 Code | R-PDIP-T20 |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.6V |
| Mount | Through Hole |
| Number of ADC Channels | 7 |
| Number of I/O Lines | 13 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 20 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Peripherals | POR, WDT, LVD, PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Surface Mount | No |
| Technology | HCMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Watchdog Timer | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T60CB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
