
8-bit microcontroller (MCU) featuring an ARM core, operating at up to 8MHz with an 8us access time. This surface-mount device offers 13 programmable I/Os, 128B RAM, and 3884B of memory supporting FLASH, OTP, and EPROM technologies. Integrated peripherals include I2C, SPI, UART, USART, USB, IrDA, LIN interfaces, two timers/counters, and a watchdog timer. It operates from a 3.6V to 6V supply, with a typical 5V operating voltage, and is RoHS compliant.
Stmicroelectronics ST62T60CM6 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Core Architecture | ARM |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3884B |
| Memory Type | FLASH, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T60CM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
