
8-bit microcontroller featuring 128B RAM and 1836B EPROM/OTP memory. Operates at up to 8MHz with an internal oscillator, supporting SPI and UART interfaces. Includes 9 programmable I/Os, 2 timers/counters, and peripherals like POR, WDT, LVD, and PWM. Designed for surface mounting in a SOIC package, with an operating voltage range of 3.6V to 6V.
Stmicroelectronics ST62T62CM6 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1836B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD, PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST6 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62T62CM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.