8-bit microcontroller (MCU) featuring an 8-bit address and data bus, operating at up to 8MHz. This through-hole mounted device offers 128B RAM and 3884B of EPROM/OTP memory, with 21 programmable I/Os and 13 ADC channels. Integrated peripherals include POR, WDT, LVD, PWM, a single SPI channel, and a timer. It supports SCI and SPI interfaces and operates from a 3V to 6V supply voltage, with a temperature range of -40°C to 85°C.
Stmicroelectronics ST62T65CB6 technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| Interface | SCI, SPI |
| Lead Free | Lead Free |
| Length | 39.75mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 13 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD, PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Watchdog Timer | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T65CB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.