8-bit microcontroller featuring OTP, ROM, FASTROM, and EPROM memory types with 3884B total memory and 128B RAM. Operates at up to 8MHz with an 8-bit address and data bus, offering 21 programmable I/Os and 13 ADC channels. Includes SPI and SCI interfaces, a single timer/counter, internal oscillator, and peripherals like POR, WDT, and LVD. Packaged in a 28-pin SO surface mount configuration, this RoHS compliant component operates from 3V to 6V with an access time of 8µs and a temperature range of -40°C to 85°C.
Stmicroelectronics ST62T65CM6 technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3884B |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T65CM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.