The ST62T65CN6 is an 8-bit SCI microcontroller from Stmicroelectronics. It features 3884B of EPROM memory and 128B of RAM, with 21 programmable I/O and 1 timer. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 6V. It is available in a RoHS compliant, plastic SSOP-28 package.
Stmicroelectronics ST62T65CN6 technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T65CN6 to view detailed technical specifications.
No datasheet is available for this part.