
The ST715PU25R is a single-output linear voltage regulator with a fixed output voltage of 2.5V and maximum output current of 85mA. It operates from a minimum input voltage of 3V and a maximum input voltage of 24V. The device is packaged in a DFN-8 package and is designed for surface mount applications. The ST715PU25R has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ST715PU25R technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 85mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5.5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST715PU25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
