
85 mA LDO linear voltage regulator with a fixed 3.3V output. Features a wide input voltage range from 3.8V to 24V and a low quiescent current of 5.5µA. This surface mount component offers a maximum power dissipation of 5W and operates across a temperature range of -40°C to 125°C. Packaged in DFN for tape and reel distribution, it is lead-free and RoHS compliant.
Stmicroelectronics ST715PU33R technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Max Supply Current | 6.5uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 85mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 5.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST715PU33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
