
High input voltage, 85mA LDO linear regulator featuring adjustable output voltage up to 23.5V, with a maximum output current of 85mA. Operates from a 2.5V to 24V input voltage range and offers a low quiescent current of 5.5µA. This positive polarity regulator is housed in a DFN surface mount package, rated for a maximum power dissipation of 5W, and operates across a wide temperature range of -40°C to 125°C. It boasts a Power Supply Rejection Ratio (PSRR) of 62dB and is RoHS compliant.
Stmicroelectronics ST715PUR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 85mA |
| Output Type | Adjustable |
| Output Voltage | 23.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST715PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
