8-bit microcontroller, MROM, operating at up to 8MHz, featuring 8192 words of ROM and 256 bytes of RAM. This component offers 22 I/O lines, PWM channels, and an ADC. It operates within a temperature range of -10°C to 85°C and requires a supply voltage between 3.5V and 5.5V. Packaged in a 32-terminal PDIP with a JEDEC code of R-PDIP-T32, it measures 10.16mm in width and 27.94mm in length.
Stmicroelectronics ST72254G2B5/XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72254G2B5/XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.