The ST72260G1M6 is an 8-bit microcontroller from Stmicroelectronics. It features 4KB of ROM and 256B of RAM, with 22 programmable I/O and 3 timers. The device supports I2C, SPI, and SCI interfaces, with a maximum frequency of 8MHz. It operates over a temperature range of -40°C to 85°C, with a maximum power dissipation of 500mW. The ST72260G1M6 is available in a SO package and is RoHS compliant.
Stmicroelectronics ST72260G1M6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72260G1M6 to view detailed technical specifications.
No datasheet is available for this part.