
Stmicroelectronics ST72681/R21 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72681/R21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.