8-bit Flash Microcontroller operating at up to 8MHz, featuring 4096 words of Flash ROM and 256 bytes of RAM. This automotive-grade microcontroller offers 22 I/O lines and includes PWM channels. It is housed in a 32-terminal PDIP package with dimensions of 27.94mm length and 10.16mm width, supporting an operating temperature range of -40°C to 125°C. Power requirements include a nominal supply voltage of 5V, with a range of 4.5V to 5.5V and a maximum supply current of 9mA.
Stmicroelectronics ST72C104G1B3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72C104G1B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.