
Stmicroelectronics ST72C104G1B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.2V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C104G1B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.