Stmicroelectronics ST72C104G1M1 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C104G1M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.