
8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 16MHz with an 8-bit data bus width. Includes SPI, UART, and USART interfaces, along with two 16-bit timers. Offers 22 programmable I/O pins and supports a supply voltage range of 3.2V to 5.5V. Packaged in SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72C215G2M6 technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C215G2M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
