
8-bit FLASH microcontroller featuring an 8MHz internal oscillator and up to 16MHz operation. This through-hole mounted device offers 4KB of FLASH memory and 256B of RAM, with 22 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside I2C and SPI interfaces. Operating within a 3.2V to 5.5V supply range, it supports temperatures from -40°C to 85°C.
Stmicroelectronics ST72C254G1B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C254G1B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
