Stmicroelectronics ST72C254G2B1 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72C254G2B1 to view detailed technical specifications.
No datasheet is available for this part.