
8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 16MHz with an 8MHz internal oscillator. Includes I2C and SPI interfaces, 22 I/Os, and two 16-bit timers. Packaged in SDIP for through-hole mounting, with a supply voltage range of 3.2V to 5.5V and an operating temperature range of -40°C to 85°C. RoHS compliant.
Stmicroelectronics ST72C254G2B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.2V |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C254G2B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
