8-bit microcontroller featuring 8192 words of FLASH ROM and 384 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a nominal supply voltage of 5V, ranging from 3V to 5.5V. Includes 44 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in a 64-terminal S-PQFP-G64 with a commercial temperature grade, operating between 0°C and 70°C.
Stmicroelectronics ST72C314N2T1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72C314N2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.