
8-bit microcontroller featuring 16KB FLASH memory, 512B RAM, and an 8MHz internal oscillator. This MCU offers SPI and SCI interfaces, two 16-bit timers, and 32 programmable I/Os. Operating from 3.2V to 5V, it supports a temperature range of -40°C to 85°C. The TQFP package facilitates surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST72C334N4T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72C334N4T6 technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72C334N4T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
