Stmicroelectronics ST72E311J4D0 technical specifications.
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Package Quantity | 13 |
| Packaging | Bulk |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST72E311J4D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.