The ST72F260G1M6/TR is an 8-bit microcontroller with 4KB of FLASH memory and 256B of RAM. It supports I2C, SPI, and SCI interfaces and operates at frequencies up to 8MHz. The device is packaged in a SO package and is suitable for surface mount applications. The microcontroller has 22 programmable I/Os and 3 timers/counters. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics ST72F260G1M6/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F260G1M6/TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F260G1M6/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.