
8-bit microcontroller featuring 4KB FLASH memory, 256B RAM, and an 8MHz operating frequency. This MCU offers 22 programmable I/Os, three timers/counters, and integrated SPI, I2C, and SCI interfaces. Designed for surface mounting in a 28-pin SO package, it operates from 2.7V to 5.5V and supports an 8µs access time. Includes peripherals such as POR, PWM, WDT, LVD, and I2C, with a watchdog timer and internal oscillator.
Sign in to ask questions about the Stmicroelectronics ST72F262G1M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F262G1M6 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F262G1M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
