8-bit microcontroller featuring 8KB FLASH memory, 256B RAM, and an 8MHz internal oscillator. This MCU offers 22 programmable I/Os, three 16-bit timers/counters, and supports SPI, I2C, and SCI interfaces. Operating from 2.7V to 5.5V, it includes peripherals like POR, PWM, WDT, and LVD. Packaged in a 28-pin SO surface mount configuration, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F262G2M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F262G2M6 technical specifications.
| Access Time | 16us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F262G2M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
