
The ST72F264G2B5 is an 8-bit microcontroller from Stmicroelectronics. It is packaged in a 16-pin SDIP and operates over a temperature range of -40°C to 85°C. This device features 8KB of FLASH memory and 22 programmable I/Os. It supports various interfaces including I2C, SPI, and SCI, and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low voltage detector. The ST72F264G2B5 is an 8-bit microcontroller from Stmicroelectronics. It is packaged in a 16-pin SDIP and operates over a temperature range of -40°C to 85°C. This device features 8KB of FLASH memory and 22 programmable I/Os. It supports various interfaces including I2C, SPI, and SCI, and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low voltage detector.
Sign in to ask questions about the Stmicroelectronics ST72F264G2B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F264G2B5 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F264G2B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.