Stmicroelectronics ST72F264G2H1E technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F264G2H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.