8-bit microcontroller featuring an 8MHz clock speed and 8KB FLASH memory. This surface-mount device offers 256B RAM, 22 I/O pins, and supports I2C, SPI, and SCI interfaces. Integrated peripherals include POR, PWM, WDT, LVD, and a watchdog timer. Operating within a 2.7V to 5.5V supply range, it functions from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F264G2M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F264G2M6 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F264G2M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
